Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-W4U-EL10"
Order Code3377669
Also Known AsGTIN UPC EAN: 8400800020697
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,390.565 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,390.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-W4U-EL10"
Order Code3377669
Also Known AsGTIN UPC EAN: 8400800020697
Rack U Height10U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric310mm
External Width - Metric320mm
External Depth - Metric300mm
External Height - Imperial12.2"
External Width - Imperial12.6"
External Depth - Imperial11.81"
Panel Space Height - Metric178mm
SVHCTo Be Advised
Product Overview
A 10" cabinet which is an economical solution for wall mounting. It features a modular, sturdy and compact design making it ideal for small office, home office (SOHO) applications. It is the perfect housing for a variety of applications including minihubs, routers, switches or modems, patch panels, cable management panels and power strips.
- 10", 4U rack mount
- Load capacity: 12kg
- Made from black sheet steel
Technical Specifications
Rack U Height
10U
Body Colour
Black
External Width - Metric
320mm
External Height - Imperial
12.2"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Height - Metric
310mm
External Depth - Metric
300mm
External Width - Imperial
12.6"
Panel Space Height - Metric
178mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.04