Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-W6U-EL280G
Order Code3390217
Also Known AsGTIN UPC EAN: 8400800028983
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,041.953 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,041.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-W6U-EL280G
Order Code3390217
Also Known AsGTIN UPC EAN: 8400800028983
Rack U Height6U
Enclosure MaterialSteel
Body ColourGrey
External Height - Metric320mm
External Width - Metric550mm
External Depth - Metric280mm
External Height - Imperial12.6"
External Width - Imperial21.65"
External Depth - Imperial11.02"
SVHCTo Be Advised
Product Overview
A feature-rich, small-height and shallow depth data enclosure, powder coated with a hard wearing grey finish. With a shallow 280mm depth (approx), this cabinet is ideal for restricted or tight fitting areas in which the normal, larger depth cabinets are not required. Fully built straight from the box, it features a front and reversible lockable door and front and rear vertical mount posts for secure equipment deployment. It's also equipped with ventilation slots for increased equipment airflow and easy, single person installation.
- 550x280x320mm (WxDxH)
- ETSI 19” front/rear profiles
- Lockable glass door, reversible if required
- Multiple cable entry points
- Wall mountable and easy to install
- Powder-coated grey and robust grey finish
- Supplied with a complementary bag of cage nuts and bolts
Technical Specifications
Rack U Height
6U
Body Colour
Grey
External Width - Metric
550mm
External Height - Imperial
12.6"
External Depth - Imperial
11.02"
Enclosure Material
Steel
External Height - Metric
320mm
External Depth - Metric
280mm
External Width - Imperial
21.65"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.9