Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,096.186 |
Product Information
Product Overview
The LMS Data 2-way rack-mount fan tray unit fits in an instant into any 19" wide cabinet or enclosure. Providing instant active cooling to your devices, the CABFAN-FE-2R is a slim line 1U high device meaning it cannot only fit into the traditional ‘top level’ placement within the cabinet, but if required, it can fit between rack mount switches, servers etc, providing optimum airflow and thus reducing the core temperatures effectively. Manufactured of robust aluminium, the completely housed CABFAN-FE2R comes with two high-performance, ball-raced fan units for efficient and quiet operation and features thermal cut-out for safety and an IEC terminated power cable with an easy-to operate front mounted rocker on/off switch.
- Complete with wiring
- Easy access and maintenance
- Noise: 47dB
- Air removal: 2.3m³/ min
- Colour: RAL 9005 (black)
Technical Specifications
1U 2 Fan Rackmount Cooling Unit
LMS Data 19" Enclosures
230V
-
483mm
250mm
19"
-
Metal
2
44mm
-
Ball Bearing
1.7"
9.8"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate