Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-FE-250
Order Code3371460
Also Known AsGTIN UPC EAN: 8400800010544
Technical Datasheet
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč633.521 |
Price for:Each
Minimum: 1
Multiple: 1
Kč633.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-FE-250
Order Code3371460
Also Known AsGTIN UPC EAN: 8400800010544
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric250mm
For Use WithLMS Data 19" Enclosures
External Width - Imperial19.02"
External Depth - Imperial9.84"
SVHCTo Be Advised
Product Overview
The LMS Data CABSHELF-FE-250 is a feature-rich 19" rack-mount shelf manufactured from quality steel and can accept a load of around 25kg (approx.), so it's ideal for active equipment including UPS, CCTV, A/V and even small-scale servers or storage devices. Improvement to venting includes the provision of more slots which help reduce heat build-up within the cabinet, especially considering the lack of venting on wall enclosures, so heat, produced by active devices is easily dispersed by convention.
- Sheet steel construction
- Easy to fix
- Vented design
- Colour: RAL 9005 (black)
- Load capacity: 25kg
Technical Specifications
Rack U Height
1U
External Depth - Metric
250mm
External Width - Imperial
19.02"
SVHC
To Be Advised
External Width - Metric
483mm
For Use With
LMS Data 19" Enclosures
External Depth - Imperial
9.84"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38