Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPDU-8WS-V-SCH-SCH-SP-3M
Order Code4264942
Product RangeLMS Data PDU-xWS
181 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč946.519 |
Price for:Each
Minimum: 1
Multiple: 1
Kč946.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-8WS-V-SCH-SCH-SP-3M
Order Code4264942
Product RangeLMS Data PDU-xWS
No. of Outlets8Outlets
Supply Voltage VAC250V
Current Rating16A
Length - Metric620mm
External Width - Metric50mm
Cable Length - Metric3m
Length - Imperial24.4"
External Width - Imperial1.97"
Cable Length - Imperial9.8ft
Product RangeLMS Data PDU-xWS
SVHCTo Be Advised
Product Overview
The LMS Data PDU-8WS-V-SCH-SCH-SP-3M is an industrial-grade, full Schuko, 16A, 8-way power strip. Incorporates the Schuko plug input on a 3m compatible power lead. Popular in the EU, the Schuko connector is ideal for many professional and industrial applications that need extra power throughput.
- Eight Schuko power outlets for your appliances
- Built-in surge protection for critical device protection
- Standardised Schuko 16A power plug
- 1U vertically mounted, attaches to internal profiles
- Neon on/off rocker switch to prevent accidental turn off
- Create instant power feeds to your data, telecom, server and H/VAC
- Provide effective power for cabinet cooling fans, UPS systems
- Ideal as stand-alone trailing sockets outside the cabinet
- Robust, black aluminium design for industrial use
- Max. power rating: 4kW approx.
- 3m extra-length power lead
Technical Specifications
No. of Outlets
8Outlets
Current Rating
16A
External Width - Metric
50mm
Length - Imperial
24.4"
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Supply Voltage VAC
250V
Length - Metric
620mm
Cable Length - Metric
3m
External Width - Imperial
1.97"
Product Range
LMS Data PDU-xWS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223