Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPPAN-24-C6-BB
Order Code3371824
Also Known AsGTIN UPC EAN: 8400800032164
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč906.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč906.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 24 Port Cat 6 patch panel for use in 19" rack equipment
- Robust numbered UTP RJ45 ports
- 1U Rack height with rear management bar
- Exceeds current Cat 6 performance
- Supports 22 to 26AWG conductors
- IDC punchdown for Krone and 110 tooling
- TIA-EIA-568A/ B2.1 compliant
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798