Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,184.417 |
5+ | Kč6,597.796 |
Product Information
Product Overview
LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 2400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- No hazard symbols, no risk phrases & no safety phrases; "White” Material Safety Data Sheet
- Prevents loosening on vibrating assemblies e.g. pumps, gear boxes or presses
- Permits regular disassembly
- WRAS Approval (BS 6920): 1104507
Notes
Threadlocking Adhesive - medium strength. White material safety data sheet, no labelling. Suitable for all metal threaded assemblies.
Technical Specifications
Threadlocking
Medium Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Medium Strength
Blue
250ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate