Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,654.778 |
5+ | Kč1,519.597 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,654.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No243, 50ML
Order Code1835181
Product RangeLOCTITE 243
Adhesive TypeThreadlocking
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 243
SVHCNo SVHC (07-Nov-2024)
Product Overview
LOCTITE 243 is a general purpose threadlocker of medium bond strength. This threadlocker secures and seal bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to tolerate minor contamination by industrial oils
- P1 NSF Reg. No.: 123000
- Permits Disassembly with Hand Tools for Servicing
Applications
Industrial
Notes
Threadlocking Adhesive - medium strength. General purpose. Suitable for all metal threaded assemblies.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (07-Nov-2024)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
50ml
Product Range
LOCTITE 243
Technical Docs (1)
Alternatives for 243, 50ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
UN Hazard Code:3082