Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč382.972 |
12+ | Kč351.872 |
Product Information
Product Overview
LOCTITE 270 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids. Can be disassembled by heating to 300°C.
- High-strength general threadlocker for maximum efficacy
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- Permits disassembly with hand tools
- P1 NSF Reg. No.: 123006
Applications
Industrial
Warnings
Use only in well-ventilated areas. Avoid skin and eye contact.
Notes
Threadlocking Adhesive - high strength. Permanent locking. Suitable for all metal threaded assemblies.
Technical Specifications
Threadlocking
Low Viscosity
Bottle
-
No SVHC (25-Jun-2020)
High Strength
Green
10ml
LOCTITE 270
Technical Docs (2)
Alternatives for 270, 10ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate