Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,636.470 |
5+ | Kč1,503.044 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,636.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No270, 50ML
Order Code1835184
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 270, 50ML is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids. Can be disassembled by heating to 300°C.
- High-strength general threadlocker for maximum efficacy
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- Permits disassembly with hand tools
- P1 NSF Reg. No.: 123006
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to be tolerant of minor contamination due to industrial oils
- 50ml in volume
Notes
Threadlocking Adhesive - high strength. Permanent locking. Suitable for all metal threaded assemblies.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
-
Technical Docs (2)
Alternatives for 270, 50ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
UN Hazard Code:3082