Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No272, 50ML
Order Code1815589
Product RangeLOCTITE 272
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No272, 50ML
Order Code1815589
Product RangeLOCTITE 272
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityMedium Viscosity
Adhesive ColourRed / Orange
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 272
Product Overview
LOCTITE 272 is a red, medium viscosity, methacrylate-based threadlocking adhesive with high strength. With a fixture time on steel of 10 min, brass 5 min and stainless steel 15 min, it is ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners. It has a breakaway torque on M10 bolts of 23 Nm.
- Medium viscosity
- High temperature resistant
- High strength
- Dimethacrylate Ester Chemical Type
- Red-orange Liquid Appearance
Applications
Industrial
Notes
Red, high strength, medium viscosity, methacrylate-based threadlocking adhesive with high temperature resistance.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Red / Orange
Volume
50ml
Product Range
LOCTITE 272
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
UN Hazard Code:3082