Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No980-000029
Order Code3498500
Also Known AsGTIN UPC EAN: 5099206004023
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč460.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč460.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No980-000029
Order Code3498500
Also Known AsGTIN UPC EAN: 5099206004023
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height-
External Width-
External Depth-
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
- USB digital speaker system
- Advanced digital USB for premium sound clarity
- Light, compact design for portability
- No batteries or power supply required (single USB cable for both audio and power)
- Designed for stability on the desktop
- Built-in, easy-access controls for volume and mute
- Digital-power indicator
- Brown-box OEM packaging
Contents
Contents: Speakers and user guide
Technical Specifications
Frequency Response Min
90Hz
External Height
-
External Depth
-
Plug Type
USB
Frequency Response Max
20kHz
External Width
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58