Print Page
2,171 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč148.724 |
| 10+ | Kč83.767 |
| 25+ | Kč74.738 |
| 50+ | Kč70.224 |
| 100+ | Kč65.459 |
Price for:Each
Minimum: 1
Multiple: 1
Kč148.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1027
Order Code1123689
Product RangeCK Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The CK1027 is a 4-pole 3-position high quality non-shorting Rotary Switch for low power applications. Although capable of handling mains voltage, it is not designed as a mains isolating switch. It is available in solder tag terminal with silver-plated finish.
- Single Wafer Switch
- 27.5mm Moulded Diameter
- Non-shorting Break before make 30° Index Contacts
- Adjustable Stop to Restrict Number of Positions
- Optional Reinforcement Ring
Applications
Audio, Industrial, Medical, Communications & Networking, Imaging, Video & Vision, Automotive, Power Management, Safety, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
4 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01