Print Page
111 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč501.851 |
| 5+ | Kč389.994 |
| 10+ | Kč366.419 |
| 20+ | Kč342.593 |
| 50+ | Kč312.246 |
Price for:Each
Minimum: 1
Multiple: 1
Kč501.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoPT6422/BMH
Order Code1123675
Product RangePT Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangePT Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The PT6422/BMH is a Rotary Switch with standard 30° indexing angle of throw, <gt/>10000 Cycles lifetime, 1000VAC initial proof voltage and <gt/>999MΩ at 500VDC initial insulation resistance. Epoxy glass fibre wafer circuit board, polyamide 6.6gf V0 rated housing/bush and spindle, Ag-plated copper P/C track, Sn-plated brass CZ108 terminal and polycarbonate contact carrier. This switch can be supplied in multi-pole/multi-wafer switching configurations.
- PC terminals on 2.54mm pitch
- Standard insulated spacers
- Ideal for low level switching applications
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
2 Pole
Contact Current AC Max
500mA
Product Range
PT Series
Contact Current DC Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026