Print Page
115 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč487.304 |
| 5+ | Kč378.708 |
| 10+ | Kč355.634 |
| 20+ | Kč332.561 |
| 50+ | Kč303.217 |
Price for:Each
Minimum: 1
Multiple: 1
Kč487.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoPT6509/BMH
Order Code1123676
Product RangePT Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangePT Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The PT series PCB mounted range of wafer Rotary Switch ideal for low level switching applications. This switch can be supplied in multi-pole/multi-wafer switching configurations. It has adjustable stop, base mounting with brass fixing bush, spindles with special flats non-standard wafer spacers.
- Multi-wafer PCB switch
- Standard 30° indexing
- PC Terminals on 2.54mm pitch
- Shorting MBB (only 30° indexing or non-shorting BBM contacts)
- Standard insulated spacers (6.35/7.63/10.16mm)
- Special options 36°, 60° or 90° indexing angle, gold flashed or gold-plated contacts
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
3 Pole
Contact Current AC Max
500mA
Product Range
PT Series
Contact Current DC Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018