Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSDS15Z
Order Code1132411
Product RangeStandard D
Technical Datasheet
106 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč180.325 |
| 10+ | Kč132.924 |
| 100+ | Kč107.342 |
| 250+ | Kč98.063 |
| 500+ | Kč88.532 |
| 1000+ | Kč86.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSDS15Z
Order Code1132411
Product RangeStandard D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDS15Z is a 15-position standard D Sub Connector Receptacle with D fitted with stamped, gold plated contacts. It has standard D fitted with turned copper alloy contacts, gold plated over nickel and standard shell finish, yellow passivation over zinc plate, two part thermoplastic insulators.
- Provision for solder bucket, straight P.C.B and 90° P.C.B. terminations
- Dimpled plug connector shells available to ensure good E.M.I. shielding
- Tin plated shells available specified in conjunction with dimpled plug shells to enhance continuity
- Ideal for use in business machines and general instrumentation
- UL94V-0 Flammability
- 5A Current rating per contact with 20AWG cable
- <gt/>10MΩ Insulation resistance
- <lt/>5mΩ Contact resistance
- 500 Mating cycles
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SDS15Z
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008