Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSKL-12-A-D-2
Order Code2797251
Product RangeSKL Series
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč236.755 |
| 5+ | Kč162.769 |
| 10+ | Kč157.753 |
| 20+ | Kč144.461 |
| 50+ | Kč126.905 |
Price for:Each
Minimum: 1
Multiple: 1
Kč236.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSKL-12-A-D-2
Order Code2797251
Product RangeSKL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeSKL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
SKL Series
Switch Terminals
Solder
Contact Voltage AC Nom
24V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
500mA
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018559