Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF9500A230
Order Code4718660
Product RangeBF95 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,108.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,108.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF9500A230
Order Code4718660
Product RangeBF95 Series
Technical Datasheet
Load Current Inductive95A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1140A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive140A
Switching Current AC395A
Product RangeBF95 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
95A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
140A
Coil Voltage VDC Nom
-
Load Current Resistive
140A
Product Range
BF95 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
95A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate