Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoDMG600
Order Code4718898
Product RangeDMG Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,331.264 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,331.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoDMG600
Order Code4718898
Product RangeDMG Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Power Factor
Meter Range25mA to 6A, 50V to 720V, 45Hz to 66Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min50V
Supply Voltage Max720V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDMG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
25mA to 6A, 50V to 720V, 45Hz to 66Hz
Panel Cutout Height
-
Supply Voltage Min
50V
Operating Temperature Min
-20°C
Product Range
DMG Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Power Factor
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
720V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32