Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPL4
Order Code4718807
Product RangePLatinum LPL Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč183.586 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč183.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPL4
Order Code4718807
Product RangePLatinum LPL Series
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithLovato PLatinum Series Pilot Lights
Product RangePLatinum LPL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
22mm
For Use With
Lovato PLatinum Series Pilot Lights
SVHC
No SVHC (21-Jan-2025)
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
PLatinum LPL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12