Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoSM1X1220
Order Code4718869
Product RangeSM1X Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč580.351 |
| 10+ | Kč411.061 |
| 20+ | Kč366.419 |
Price for:Each
Minimum: 1
Multiple: 1
Kč580.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoSM1X1220
Order Code4718869
Product RangeSM1X Series
Technical Datasheet
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminationScrew
Product RangeSM1X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Lovato SM1P/SM1R Series Motor Protection Circuit Breakers
Auxiliary Contact Mounting
Side Mount
Product Range
SM1X Series
Auxiliary Contact Configuration
2NO
Auxiliary Contact Termination
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):48