Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,109.609 |
Product Information
Product Overview
The eR-EVK evaluation kits offers designers a simple, ready-to-use but flexible evaluation environment for LPRS’s range of LPWAN / ISM low power radio modules. Coupled with LPRS’s easyRadio Software Companion, the kit allows customers to test new wireless applications, prove their concept and allow a quick progression to prototyping. Incorporating GPS (GNSS) positioning technology, the eR-EVK allows designers to test the wireless range achievable with any of LPRS’s range of wireless modules.
Notes
Please note this kit no longer includes LPRS radio mdoules - these must be purchased separately.
Technical Specifications
Wireless Development
eRIC4/9/LoRa
eR-EVK GPS Enabled and Non-GPS Board, 2 x 868MHz Dipole Antennas, 2 x USB Cables, 6 x AA Batteries
No SVHC (10-Jun-2022)
Low Power Radio Solution
Wireless UART & GPS Tracking Mode
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate