Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLPRS
Manufacturer Part NoERA900TS
Order Code2096243
Technical Datasheet
Data Rate Max115.2Kbps
Frequency920MHz
Supply Voltage Min3.3V
Supply Voltage Max5V
Supply Current32mA
Product Range-
Product Overview
This module includes the ability to change bandwidth of the radio from 19.2KHz down to 12.5KHz, which means narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C, over a range of -40°C to +85°C, as well as providing a usable thermometer for the connected application accurate to within 1°C. Modes of transmission include a protocol with 16-bit encryption and anti-cross talk software, plus raw data modes where users can use self-coding system which can be set to interface to any other raw data module on ISM bands in both FSK and ASM modulation.
- Temporary channel/power level selection
- Free flash firmware upgrades
- Temperature compensation
- Crystal controlled synthesiser
- Temperature sensor usable by host
Applications
Wireless, RF Communications
Technical Specifications
Data Rate Max
115.2Kbps
Supply Voltage Min
3.3V
Supply Current
32mA
Frequency
920MHz
Supply Voltage Max
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003