Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUCAS
Manufacturer Part NoLBB722
Order Code1800019
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeRotating
Lens Diameter143mm
Product Range-
IP / NEMA Rating-
Power Rating-
External Height163mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
143mm
IP / NEMA Rating
-
External Height
163mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55