Print Page
Image is for illustrative purposes only. Please refer to product description.
1,367 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč48.154 | 
| 10+ | Kč39.877 | 
| 100+ | Kč35.112 | 
| 250+ | Kč34.360 | 
| 500+ | Kč33.607 | 
| 1000+ | Kč33.106 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1633 02 from Lumberg is a straight version power supply plug with solder terminals and bend protection.
- Diameter opening is 5.5mm
- Centre pin diameter is 2.1mm
- Rated current is 3A
- Rated voltage is 24VDC
- 1610 02, 1613 14/ 18, 1614 09/ 14/ 19, NEB 21R, NEB/J 21/C/ R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Housing material is PE
- Cu alloy with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24V
SVHC
Lead (21-Jan-2025)
Current Rating
3A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003