Print Page
Image is for illustrative purposes only. Please refer to product description.
2,825 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč129.914 |
| 10+ | Kč115.619 |
| 100+ | Kč80.507 |
| 250+ | Kč79.002 |
| 500+ | Kč77.246 |
| 1000+ | Kč75.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Straight version power supply plug with solder eyes and bend protection
- 10A, 24VDC rating
- PBT GF insulating body
- Insulation resistance ≥ 100 MΩ
Technical Specifications
Gender
Plug
Pin Diameter
0.9mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.6mm
Voltage Rating
24V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Barrel Length
12.8mm
Contact Termination Type
Solder
Barrel Outer Diameter
7.9mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814