Print Page
689 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč24.754 |
| 50+ | Kč21.494 |
| 100+ | Kč21.067 |
| 250+ | Kč20.641 |
| 500+ | Kč20.214 |
| 1500+ | Kč19.763 |
Price for:Each
Minimum: 10
Multiple: 10
Kč247.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The KLS 10 is a 2-pole 2.5mm straight Mono Jack Plug with CuZn contacts, solder terminals and PP housing. Cone headed with kink protection.
- 34VAC/DC Voltage rating
- 0.5A Current rating
- 10⁸Ω Insulation resistance
- Jack plug according to JISC 6560
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for KLS 10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127