Print Page
193 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč225.720 | 
| 10+ | Kč149.978 | 
| 100+ | Kč146.969 | 
| 250+ | Kč143.959 | 
| 500+ | Kč140.950 | 
| 1000+ | Kč137.940 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč225.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 50
Order Code1321487
Product RangeKV
Technical Datasheet
Connector TypeDIN Audio
Product RangeKV
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (25-Jun-2025)
Product Overview
The KV50 is a 5-pole DIN Audio/Video Connector, straight version with threaded joint, ground contact and solder terminals. Polyamide insulating body, gold-plated contacts with long TPE bend protection. The KV socket is suitable for use with SFV, SGR, SGV, SV and WSV plugs. Designed according to the IEC 61076-2-106 standards.
- IP40 Protection rating
 - <lt/>5.0N Insertion force/contact
 - <gt/>1.2N Withdrawal force/contact
 - ≤5mΩ Contact resistance
 
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type
DIN Audio
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Product Range
KV
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02402