Print Page
306 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč212.929 |
| 10+ | Kč159.007 |
| 100+ | Kč143.207 |
| 250+ | Kč140.448 |
| 500+ | Kč137.438 |
| 1000+ | Kč134.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč212.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 50/6
Order Code1321488
Product RangeKV
Technical Datasheet
Connector TypeDIN Audio
Product RangeKV
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (21-Jan-2025)
Product Overview
The KV50/6 is a 5-way straight DIN Socket with CuZn pre-silver-plated/gilded contact bush, threaded joint and solder terminals and 4 to 6mm cable diameter, PA GF body, PC sleeve, pre-nickel-plated CuZn and tinned grounding spring, nickel-plated CuZn housing, nickel-plated CuZn knurled nut and nickel-plated St strain relief and screw. The DIN socket with long kink protection.
- 60VAC Voltage rating
- 5A Current rating
- 10¹²Ω Insulation resistance
- ≤5mΩ Contact resistance
- Socket according to IEC 60130-9
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
DIN Audio
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Product Range
KV
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02316