Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč37.369 | 
| 10+ | Kč28.340 | 
| 100+ | Kč25.055 | 
| 500+ | Kč22.973 | 
| 1000+ | Kč21.795 | 
| 2500+ | Kč21.368 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NES 1 G is a 2-pole Power Supply Plug, straight version with solder eyes. Polycarbonate body, ABS insulation and housing, nickel-plated CuZn contacts. The plug is suitable for use with NEB 1 and NEB 1 R power supply sockets.
Applications
Industrial, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.98mm
Voltage Rating
34V
SVHC
No SVHC (21-Jan-2025)
Current Rating
3A
Barrel Length
15mm
Contact Termination Type
Solder
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002