Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S240128GSF
Order Code1793983
Technical Datasheet
Resolution240 x 128
Display AppearanceBlue / Black on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeSTN
Module Size144mm x 104mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
English, Japanese
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
Blue / Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
144mm x 104mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185522