Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLPF-C012303S
Order Code3493991
Product RangeTransBrite Series
Technical Datasheet
280 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.598 |
10+ | Kč21.519 |
100+ | Kč16.076 |
500+ | Kč13.644 |
1000+ | Kč12.866 |
3000+ | Kč12.189 |
10000+ | Kč11.010 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPF-C012303S
Order Code3493991
Product RangeTransBrite Series
Technical Datasheet
Length17.53mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeTransBrite Series
Technical Specifications
Length
17.53mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
2Pipes
Light Pipe Mounting
Press Fit
Product Range
TransBrite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
Product traceability