Print Page
Image is for illustrative purposes only. Please refer to product description.
926 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27.337 |
| 10+ | Kč21.067 |
| 100+ | Kč12.966 |
| 500+ | Kč12.565 |
| 1000+ | Kč12.189 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724