Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXM2-PD01-0040
Order Code2336324
Product RangeLUXEON Rebel
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXM2-PD01-0040
Order Code2336324
Product RangeLUXEON Rebel
Technical Datasheet
COB ColourRed
Colour Rendering Index Max-
Power Rating48mW
Luminous Flux @ Test90lm
Forward Current @ Test700mA
Viewing Angle125°
Forward Voltage VF Typ2.3V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test64lm/W
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel
Product Overview
The LXM2-PD01-0040 is a red High Brightness LED has leading light output, colour stability, flux density and clear saturated colours. The LUXEON Rebel series emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting projects.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
Technical Specifications
COB Colour
Red
Power Rating
48mW
Forward Current @ Test
700mA
Forward Voltage VF Typ
2.3V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Colour Rendering Index Max
-
Luminous Flux @ Test
90lm
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
64lm/W
Lens Type
Power LED Lens
Height
2.1mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386