Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PB01-0018
Order Code1376624
Technical Datasheet
Wavelength Typ490nm
Power Rating22mW
Luminous Flux @ Test18.1lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.3V
COB Length4.61mm
COB Width3.17mm
Lumens / Watt @ Current Test21lm/W
Height2.1mm
Product Range-
Technical Specifications
Wavelength Typ
490nm
Luminous Flux @ Test
18.1lm
Viewing Angle
120°
COB Length
4.61mm
Lumens / Watt @ Current Test
21lm/W
Product Range
-
Power Rating
22mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.3V
COB Width
3.17mm
Height
2.1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001