Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PH01-0040
Order Code1376632
Also Known AsDD32PC 2,2/16-5,08-XX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PH01-0040
Order Code1376632
Also Known AsDD32PC 2,2/16-5,08-XX
Technical Datasheet
COB ColourRed Orange
Colour Rendering Index Max-
Power Rating40mW
Wavelength Typ620nm
Luminous Flux @ Test40lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.6V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LXML-PH01-0040
1 Product Found
Technical Specifications
COB Colour
Red Orange
Power Rating
40mW
Luminous Flux @ Test
40lm
Viewing Angle
120°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (07-Jul-2017)
Colour Rendering Index Max
-
Wavelength Typ
620nm
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.6V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001