Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.189 |
10+ | Kč57.935 |
25+ | Kč56.681 |
50+ | Kč55.427 |
100+ | Kč50.912 |
500+ | Kč45.896 |
1000+ | Kč37.118 |
Price for:Each
Minimum: 1
Multiple: 1
Kč59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0760MCQ
Order Code3361033
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min1VAC
TonesContinuous
Resonant Frequency6kHz
Supply Voltage Max25VAC
Current Rating6mA
Sound Pressure Level (SPL)74dB
Drive Circuit-
Capacitance6000pF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V to 25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
74dB
Capacitance
6000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1VAC
Resonant Frequency
6kHz
Current Rating
6mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
1V to 25V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225