Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67.465 |
| 10+ | Kč67.214 |
| 25+ | Kč62.951 |
| 50+ | Kč62.700 |
| 100+ | Kč52.166 |
| 500+ | Kč44.392 |
| 1000+ | Kč33.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1341MCQ
Order Code3361041
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min1VAC
Resonant Frequency4.1kHz
Supply Voltage Max25VAC
Current Rating8mA
Sound Pressure Level (SPL)90dB
Drive CircuitExternal
Capacitance16000pF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
1VAC
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
90dB
Capacitance
16000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
4.1kHz
Current Rating
8mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000683
Product traceability