Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPFD-27A35ERQ
Order Code2211910
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Supply Voltage Max24V
Resonant Frequency3.5kHz
Operating Current Max15mA
Sound Level Distance30cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3V
Supply Voltage Max
24V
Operating Current Max
15mA
Product Range
-
Tones
Continuous, Fast Pulse
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.5kHz
Sound Level Distance
30cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587