Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000VV2
Order Code3003684RL
Product RangeSmartBond DA14585 Family Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 7500+ | Kč48.906 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
Kč366,915.00 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000VV2
Order Code3003684RL
Product RangeSmartBond DA14585 Family Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Supply Voltage Min900mV
Supply Voltage Max3.6V
Data Bus Width32 bit
Program Memory Size64KB
No. of Pins34Pins
IC Case / PackageWLCSP
Operating Temperature Min-
Operating Temperature Max-
InterfacesI2C, I2S, SPI, UART
RAM Memory Size96KB
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesDA1458x
Product RangeSmartBond DA14585 Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Core
ARM Cortex-M0
Supply Voltage Max
3.6V
Program Memory Size
64KB
IC Case / Package
WLCSP
Operating Temperature Max
-
RAM Memory Size
96KB
IC Mounting
Surface Mount
Product Range
SmartBond DA14585 Family Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
900mV
Data Bus Width
32 bit
No. of Pins
34Pins
Operating Temperature Min
-
Interfaces
I2C, I2S, SPI, UART
ADC Resolution
10Bit
MCU Series
DA1458x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability