Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6SM30A3 C
Order Code3218381
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,235.190 |
5+ | Kč964.075 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,235.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6SM30A3 C
Order Code3218381
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current30A
Fuse Size Held10mm x 38mm
Holder TerminalsScrew
No. of Fuses3Fuses
Product Range-
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
10mm x 38mm
No. of Fuses
3Fuses
Voltage Rating VAC
1kV
SVHC
No SVHC (17-Jan-2022)
Fuse Current
30A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18779