Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322580
Order Code1532073
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,221.526 | 
| 10+ | Kč3,119.200 | 
| 50+ | Kč2,924.830 | 
| 100+ | Kč2,699.862 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč3,221.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322580
Order Code1532073
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
Technical Specifications
Rated Current
175A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149688