Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No671-063-23.
Order Code2671714
Product Range671 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9,732.294 |
25+ | Kč9,451.649 |
50+ | Kč8,983.656 |
100+ | Kč8,094.821 |
250+ | Kč7,486.380 |
Price for:Each
Minimum: 10
Multiple: 10
Kč97,322.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No671-063-23.
Order Code2671714
Product Range671 Series
Technical Datasheet
LED ColourCool White
Operating Voltage28V
Mounting Hole Dia25.4mm
Forward Current If14mA
Luminous Intensity1.125cd
IP / NEMA RatingIP67
Product Range671 Series
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
25.4mm
Luminous Intensity
1.125cd
Product Range
671 Series
Operating Voltage
28V
Forward Current If
14mA
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058424