Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No671-066-75.
Order Code2671724
Product Range671 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9,732.294 |
25+ | Kč9,451.649 |
50+ | Kč8,983.656 |
100+ | Kč8,094.821 |
250+ | Kč7,486.380 |
Price for:Each
Minimum: 10
Multiple: 10
Kč97,322.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No671-066-75.
Order Code2671724
Product Range671 Series
Technical Datasheet
LED ColourBlue
Operating Voltage110V
Mounting Hole Dia25.4mm
Forward Current If12mA
Luminous Intensity209mcd
IP / NEMA RatingIP67
Product Range671 Series
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
209mcd
Product Range
671 Series
Operating Voltage
110V
Forward Current If
12mA
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567