Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No419
Order Code4223459
Also Known AsGTIN UPC EAN: 0071649217180
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč268.858 |
5+ | Kč258.073 |
Price for:Each
Minimum: 1
Multiple: 1
Kč268.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No419
Order Code4223459
Also Known AsGTIN UPC EAN: 0071649217180
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The Master Lock No. 419 Heavy Duty, Pry-proof Steel Safety Lockout Hasp features a 1in (25mm) inside jaw diameter and can hold up to eight padlocks. Ideal for lockout by multiple workers at each lockout point, the hasp keeps equipment inoperative while repairs or adjustments are made. Control cannot be turned on until last worker’s padlock is removed from hasp.
- Keeps equipment inoperative while repairs or adjustments are made
- Control cannot be turned on until last worker's padlock is removed from hasp
- Heavy duty pry-proof steel
- Dimensions: 60mm x 168mm
- Inside jaw diameter 25mm
- Holds up to 8 padlocks
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2