Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No488.
Order Code3378542
Also Known AsGTIN UPC EAN: 0071649216800
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč585.116 |
5+ | Kč549.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč585.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No488.
Order Code3378542
Also Known AsGTIN UPC EAN: 0071649216800
Lockout Device TypeElectrical Plug
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Master Lock No. 488 Rotating Electrical Plug Lockout Device accepts cords with up to 3/4in (19mm) diameter and an electrical plug up to 3in (76mm) diameter x 6in (152mm). Device surrounds the electrical plug and protect against accidental reconnection. The unique, patented rotating design allows for easier installation in confined space applications. The tough, lightweight Zenex™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels. For 240 and 550 volt plugs.
- Surrounds the electrical plug and protects against accidental reconnection
- Patented rotating design allows for easier installation in confined space applications
- Complete with high-visibilty permanent safety labels (English, French and Spanish)
- Tough, lightweight, dielectric Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (temperature range -50°F (-46°C) to +350°F (177°C))
- For electrical plug sizes up to diameter (76 x 152mm) with cord dia. up (19mm)
- Fits most 220 and many 550 Volt plugs
Notes
Note: Lock Not Included
Technical Specifications
Lockout Device Type
Electrical Plug
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Non-Conductive Xenoy
Product Range
-
Alternatives for 488.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19932