Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No497A
Order Code3390367
Also Known AsGTIN UPC EAN: 0071649218408
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč691.456 |
5+ | Kč655.340 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
Kč691.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No497A
Order Code3390367
Also Known AsGTIN UPC EAN: 0071649218408
Lockout Device Type-
Lock Material-
Lock Colour-
Product Range-
Product Overview
The Master Lock No. 497A Heavy Duty Safety Tags feature durable polyester laminate to resist water, grease and extreme temperatures. The heavy duty construction withstands over 50 lbs. (23kg) of pull force to meet and comply with the OSHA lockout/tagout standard. The 7/16in (11mm) diameter brass grommet accepts all safety padlocks. Tags are customizable with name, department and expected completion date.
- 11mm Diameter brass grommet accepts all safety padlocks
- Complies with OSHA lockout/tagout standard
- Durable polyster laminate resists water, grease and extreme temperatures
- Heavy duty construction withstands over 50 lbs. (23kg) of pullout force
- Supplied in packs of 12
Technical Specifications
Lockout Device Type
-
Lock Colour
-
Lock Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118