Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS1117ES31KA
Order Code3390359
Also Known AsGTIN UPC EAN: 3520190940223
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,055.436 |
5+ | Kč3,905.207 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč4,055.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS1117ES31KA
Order Code3390359
Also Known AsGTIN UPC EAN: 3520190940223
Product Range-
Product Overview
The Master Lock No. S1117ES31KA Electrical Lockout Kit, features high-use electrical lockout devices and 3 No. S31 Zenex™ Thermoplastic padlocks, keyed alike stored in a portable toolbox.
- These lockout kits combine and organize commonly used electrical and valve lockout devices
Contents
3x Red Xenoy body keyed alike (Body 38mm) (Shackle 4.7mm) (Clearance 38mm), 3x Fits circuit breakers under 11mm, 2x Steel jaw lockout hasp, 1x Labeled Snap-on red lockout hasp, 1x Circuit breaker lockout for tall and wide toggles, 6x Fits standard single
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.43