Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS1518
Order Code3390365
Also Known AsGTIN UPC EAN: 0071649239687
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč901.626 |
5+ | Kč838.174 |
Price for:Each
Minimum: 1
Multiple: 1
Kč901.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS1518
Order Code3390365
Also Known AsGTIN UPC EAN: 0071649239687
Lockout Device TypeLockout Station - Twentytwo Locks
Lock MaterialPowder Coated Steel
Lock ColourRed
Product Range-
Product Overview
The Master Lock No. S1518 Heavy Duty Padlock rack features heavy gauge steel with durable powder coat finish to ensure long life in manufacturing facilities and the 17.5in (444mm) wide rack holds 18-22 padlocks. Includes labels in English, Spanish/English and French/English.
- Lockable translucent cover protects contents from dust and grime
- Resilient polycarbonate material provides twice the heat resistance and quadruple impact strength
- One piece molded construction means no glued hanger clips or tag pockets to ever come loose
- Reinforced snap-on clips provide easy padlock and hasp storage and removal
- Zenex padlock includes front and rear labels in English, Spanish and French
- Station measures: (LxWxD) 311 x 406 x 44mm
Technical Specifications
Lockout Device Type
Lockout Station - Twentytwo Locks
Lock Colour
Red
Lock Material
Powder Coated Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68