Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoHMU15134SL-PX
Order Code3761739
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056526560
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč711.520 |
| 5+ | Kč688.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč711.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoHMU15134SL-PX
Order Code3761739
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056526560
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial49ft
Cable Length - Metric15m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel Colour-
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
A compact, portable solution with an innovative design. Includes an LED power indicator and switch to allow you to control the power where you are working. This case reel is perfect for home, garden or workshop use and is ideal for DIY. For your additional safety, a thermal cut-out is integrated into the reel and cuts the power if the reel becomes warm due to overloading when reeled.
- Robust case reel with 4x shuttered sockets
- Safety thermal cut-out
- Power on/off switch
- Power LED indicator
- Optimised design for ease of use and storage
- Easy-wind handle and rear grip
- Fixing points in the base for storage mounting or during use
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
15m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
49ft
Current Rating
13A
Cord Reel Colour
-
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24